

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Expansion
3
2
6
9
6
4
24 V DC
TM171EO15R
TM171EO15R
140
Compact
110 mm
61.6 mm
FALSE
FALSE
6
4
3
2
AC/DC
Other
100 ms
FALSE
0
0
0
0
0
0
1
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
None
None
TRUE
FALSE
FALSE
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
0
4
None
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
yes
Datasheet 2913028 Schneider Electric TM171EO15R Expansion 24 V DC
Datasheet 2913028 Schneider Electric TM171EO15R Expansion 24 V DC
User & Safety Instructions 2913028 Schneider Electric TM171EO15R Expansion 24 V DC
Information 2913028 Schneider Electric TM171EO15R Expansion 24 V DC