

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Expansion
5
5
6
11
11
6
1
24 V DC
TM171OBM22R
TM171OBM22R
70.2
Compact
87 mm
61.7 mm
FALSE
FALSE
6
6
5
3
AC/DC
Other
0.512 kB
0.3 ms
FALSE
0
0
0
1
0
0
1
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
None
None
TRUE
FALSE
FALSE
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
5
0
None
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
yes
Datasheet 2913071 Schneider Electric TM171OBM22R Expansion 24 V DC
Datasheet 2913071 Schneider Electric TM171OBM22R Expansion 24 V DC
User & Safety Instructions 2913071 Schneider Electric TM171OBM22R Expansion 24 V DC
Information 2913071 Schneider Electric TM171OBM22R Expansion 24 V DC