

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Expansion
5
5
6
11
11
6
24 V DC
TM171OF22R
TM171OF22R
74
Compact
32 mm
76 mm
TRUE
FALSE
6
6
5
3
AC/DC
Other
0.512 kB
0.3 ms
FALSE
0
0
0
0
0
0
1
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
None
None
TRUE
FALSE
FALSE
FALSE
FALSE
0
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
5
0
None
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
yes
Datasheet 2912739 Schneider Electric TM171OF22R Expansion 24 V DC
Datasheet 2912739 Schneider Electric TM171OF22R Expansion 24 V DC
User & Safety Instructions 2912739 Schneider Electric TM171OF22R Expansion 24 V DC