

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Expansion
6
5
8
14
12
4
24 V DC/AC
TM171PDM27R
TM171PDM27R
Yes
140
Compact
110 mm
61.6 mm
TRUE
FALSE
9
7
6
5
AC/DC
Other
0.512 kB
0.3 ms
FALSE
0
0
0
1
2
0
1
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
None
None
TRUE
FALSE
FALSE
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
7
0
None
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
not relevant
Datasheet 2912761 Schneider Electric TM171PDM27R TM171PDM27R Expansion 24 V DC/AC
Datasheet 2912761 Schneider Electric TM171PDM27R TM171PDM27R Expansion 24 V DC/AC
User & Safety Instructions 2912761 Schneider Electric TM171PDM27R TM171PDM27R Expansion 24 V DC/AC
Information 2912761 Schneider Electric TM171PDM27R TM171PDM27R Expansion 24 V DC/AC