

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Expansion
3
3
0
24 V DC/AC
TM171PFE03
TM171PFE03
Yes
160
Compact
96 mm
10 mm
TRUE
FALSE
0
0
3
0
AC/DC
Other
0.512 kB
0.3 ms
FALSE
1
0
0
1
0
0
1
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
None
None
TRUE
FALSE
FALSE
FALSE
FALSE
0
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
0
0
None
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
yes
Datasheet 2912777 Schneider Electric TM171PFE03 Expansion 24 V DC/AC
Datasheet 2912777 Schneider Electric TM171PFE03 Expansion 24 V DC/AC
User & Safety Instructions 2912777 Schneider Electric TM171PFE03 Expansion 24 V DC/AC
Information 2912777 Schneider Electric TM171PFE03 Expansion 24 V DC/AC