

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Expansion
8
8
2
10
14
24 V DC/AC
TM172OBM18R
TM172OBM18R
72
Compact
110 mm
60.5 mm
FALSE
FALSE
2
6
8
2
AC/DC
Other
0.512 kB
0.3 ms
FALSE
0
0
0
2
1
0
1
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
None
FALSE
FALSE
FALSE
FALSE
FALSE
0
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
6
0
None
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
yes
Datasheet 2912889 Schneider Electric TM172OBM18R Expansion 24 V DC/AC
Datasheet 2912889 Schneider Electric TM172OBM18R Expansion 24 V DC/AC
User & Safety Instructions 2912889 Schneider Electric TM172OBM18R Expansion 24 V DC/AC
Information 2912889 Schneider Electric TM172OBM18R Expansion 24 V DC/AC
Information 2912889 Schneider Electric TM172OBM18R Expansion 24 V DC/AC