

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Expansion
8
4
8
16
12
8
24 V DC/AC
TM172OBM28R
TM172OBM28R
144
Compact
110 mm
60.5 mm
FALSE
FALSE
8
8
8
4
AC/DC
Other
0.512 kB
0.3 ms
FALSE
0
0
0
2
1
0
1
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
None
FALSE
FALSE
FALSE
FALSE
FALSE
0
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
8
0
None
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
yes
Datasheet 2912897 Schneider Electric TM172OBM28R Expansion 24 V DC/AC
Datasheet 2912897 Schneider Electric TM172OBM28R Expansion 24 V DC/AC
User & Safety Instructions 2912897 Schneider Electric TM172OBM28R Expansion 24 V DC/AC
Information 2912897 Schneider Electric TM172OBM28R Expansion 24 V DC/AC