

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Expansion
2
2
4
3
3
24 V DC/AC
TM172PDG07R
TM172PDG07R
Yes
72
Compact
110 mm
60.5 mm
TRUE
FALSE
2
3
2
0
AC/DC
RAM
512 kB
100 ms
FALSE
1
0
0
2
2
0
1
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
None
FALSE
FALSE
FALSE
FALSE
FALSE
0
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
3
0
None
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
yes
Datasheet 2912990 Schneider Electric TM172PDG07R TM172PDG07R Expansion 24 V DC/AC
Datasheet 2912990 Schneider Electric TM172PDG07R TM172PDG07R Expansion 24 V DC/AC
User & Safety Instructions 2912990 Schneider Electric TM172PDG07R TM172PDG07R Expansion 24 V DC/AC
Information 2912990 Schneider Electric TM172PDG07R TM172PDG07R Expansion 24 V DC/AC