

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Expansion
8
8
2
10
14
6
24 V DC/AC
TM172PDG18R
TM172PDG18R
Yes (built-in)
72
Compact
110 mm
60.5 mm
TRUE
FALSE
2
6
8
2
AC/DC
RAM
512 kB
100 ms
FALSE
1
0
0
2
2
0
1
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
None
FALSE
FALSE
FALSE
FALSE
FALSE
0
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
6
0
None
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
not relevant
Datasheet 2913000 Schneider Electric TM172PDG18R TM172PDG18R Expansion 24 V DC/AC
Datasheet 2913000 Schneider Electric TM172PDG18R TM172PDG18R Expansion 24 V DC/AC
User & Safety Instructions 2913000 Schneider Electric TM172PDG18R TM172PDG18R Expansion 24 V DC/AC
Information 2913000 Schneider Electric TM172PDG18R TM172PDG18R Expansion 24 V DC/AC