

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Expansion
12
8
12
24
20
10
2
24 V
TM172PDG42SI
TM172PDG42SI
Yes
144
Compact
110 mm
60.5 mm
TRUE
FALSE
12
12
12
6
AC/DC
Other
0.512 kB
0.3 ms
FALSE
1
0
0
2
2
0
1
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
None
FALSE
FALSE
FALSE
FALSE
FALSE
0
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
12
0
None
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
yes
Datasheet 2913056 Schneider Electric TM172PDG42SI TM172PDG42SI Expansion 24 V
Datasheet 2913056 Schneider Electric TM172PDG42SI TM172PDG42SI Expansion 24 V
User & Safety Instructions 2913056 Schneider Electric TM172PDG42SI TM172PDG42SI Expansion 24 V
Information 2913056 Schneider Electric TM172PDG42SI TM172PDG42SI Expansion 24 V