

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Expansion
2
14
16
10
10
24 V DC
TM221C24U
TM221C24U
+50 °C
-15 °C
110
Compact
103.6 mm
75.9 mm
FALSE
FALSE
14
10
2
0
DC
RAM
512 kB
0.2 ms
FALSE
0
1
0
1
1
0
0
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
None
FALSE
FALSE
FALSE
FALSE
FALSE
0
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
0
255
None
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
yes
Datasheet 2913158 Schneider Electric TM221C24U Expansion 24 V DC
Datasheet 2913158 Schneider Electric TM221C24U Expansion 24 V DC
User & Safety Instructions 2913158 Schneider Electric TM221C24U Expansion 24 V DC
Information 2913158 Schneider Electric TM221C24U Expansion 24 V DC
Information 2913158 Schneider Electric TM221C24U Expansion 24 V DC
Information 2913158 Schneider Electric TM221C24U Expansion 24 V DC