

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Expansion
2
8
10
8
8
24 V DC
TM221ME16TG
TM221ME16TG
No
50 °C
-15 °C
70
Compact
102 mm
85 mm
FALSE
FALSE
8
8
2
0
DC
RAM
512 kB
0.2 ms
FALSE
1
1
0
1
1
0
0
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
None
FALSE
FALSE
FALSE
FALSE
FALSE
0
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
0
255
None
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
yes
Datasheet 2912983 Schneider Electric TM221ME16TG TM221ME16TG Expansion 24 V DC
Datasheet 2912983 Schneider Electric TM221ME16TG TM221ME16TG Expansion 24 V DC
User & Safety Instructions 2912983 Schneider Electric TM221ME16TG TM221ME16TG Expansion 24 V DC
Information 2912983 Schneider Electric TM221ME16TG TM221ME16TG Expansion 24 V DC
Information 2912983 Schneider Electric TM221ME16TG TM221ME16TG Expansion 24 V DC
Information 2912983 Schneider Electric TM221ME16TG TM221ME16TG Expansion 24 V DC
Information 2912983 Schneider Electric TM221ME16TG TM221ME16TG Expansion 24 V DC