

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Expansion
14
14
10
10
24 V DC
TM241C24U
TM241C24U
No
55 °C
-10 °C
150
Compact
90 mm
95 mm
FALSE
FALSE
14
10
0
0
DC
NVRAM
64000 kB
0.022 ms
FALSE
0
2
0
2
1
0
0
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
None
FALSE
FALSE
FALSE
FALSE
FALSE
0
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
0
0
None
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
yes
Datasheet 2913024 Schneider Electric TM241C24U TM241C24U Expansion 24 V DC
Datasheet 2913024 Schneider Electric TM241C24U TM241C24U Expansion 24 V DC
User & Safety Instructions 2913024 Schneider Electric TM241C24U TM241C24U Expansion 24 V DC
Information 2913024 Schneider Electric TM241C24U TM241C24U Expansion 24 V DC
Information 2913024 Schneider Electric TM241C24U TM241C24U Expansion 24 V DC
Information 2913024 Schneider Electric TM241C24U TM241C24U Expansion 24 V DC
Information 2913024 Schneider Electric TM241C24U TM241C24U Expansion 24 V DC