

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Expansion
24
24
16
16
24 V DC
TM241CE40T
TM241CE40T
No
+55 °C
-10 °C
190
Compact
90 mm
95 mm
FALSE
FALSE
24
16
0
0
DC
NVRAM
64000 kB
0.022 ms
FALSE
1
2
0
2
1
0
0
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
None
FALSE
FALSE
FALSE
FALSE
FALSE
0
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
0
0
None
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
yes
Datasheet 2913091 Schneider Electric TM241CE40T TM241CE40T Expansion 24 V DC
Datasheet 2913091 Schneider Electric TM241CE40T TM241CE40T Expansion 24 V DC
User & Safety Instructions 2913091 Schneider Electric TM241CE40T TM241CE40T Expansion 24 V DC
Information 2913091 Schneider Electric TM241CE40T TM241CE40T Expansion 24 V DC
Information 2913091 Schneider Electric TM241CE40T TM241CE40T Expansion 24 V DC
Information 2913091 Schneider Electric TM241CE40T TM241CE40T Expansion 24 V DC