

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Expansion
24 V DC
99 mm
85 mm
237.5 mm
TM258LF42DT4L
TM258LF42DT4L
(L x W x H) 85 x 237.5 x 99 mm
Yes
0.77 kg
237.5
Compact
99 mm
85 mm
FALSE
FALSE
26
16
4
0
AC/DC
NVRAM
64000 kB
0.022 ms
FALSE
1
1
0
1
2
0
1
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
None
FALSE
FALSE
FALSE
FALSE
FALSE
0
0
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
0
0
None
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
Datasheet 2913172 Schneider Electric TM258LF42DT4L TM258LF42DT4L Expansion 24 V DC
Datasheet 2913172 Schneider Electric TM258LF42DT4L TM258LF42DT4L Expansion 24 V DC
User & Safety Instructions 2913172 Schneider Electric TM258LF42DT4L TM258LF42DT4L Expansion 24 V DC