
Number
Technical specifications
- Product type
PLC controller
- No. of digital inputs (max.)
4
- No. of inputs (max.)
4
- No. of outputs (max.)
4
- Type
TM262L01MESE8T
- Manufacturer part #
TM262L01MESE8T
- Operating voltage
24 V DC
- Real-time clock
Yes
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
125 mm
Modular
100 mm
100.5 mm
FALSE
TRUE
4
4
0
0
DC
RAM
125000 kByte
0.005 ms
FALSE
2
1
0
1
1
0
2
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
None
None
FALSE
FALSE
FALSE
TRUE
FALSE
0
0
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
0
0
None
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
20.4-28.8 V
FALSE
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3342744 Schneider Electric TM262L01MESE8T TM262L01MESE8T PLC controller 24 V DC
User & Safety Instructions
User & Safety Instructions 3342744 Schneider Electric TM262L01MESE8T TM262L01MESE8T PLC controller 24 V DC
Information
Repairability/durability data sheet 3342744 Schneider Electric TM262L01MESE8T TM262L01MESE8T PLC controller 24 V DC
Conformity certificate
Conformity certificate 3342744 Schneider Electric TM262L01MESE8T TM262L01MESE8T PLC controller 24 V DC
Conformity certificate 3342744 Schneider Electric TM262L01MESE8T TM262L01MESE8T PLC controller 24 V DC
Conformity certificate 3342744 Schneider Electric TM262L01MESE8T TM262L01MESE8T PLC controller 24 V DC
Conformity certificate 3342744 Schneider Electric TM262L01MESE8T TM262L01MESE8T PLC controller 24 V DC
Conformity certificate 3342744 Schneider Electric TM262L01MESE8T TM262L01MESE8T PLC controller 24 V DC
Conformity certificate 3342744 Schneider Electric TM262L01MESE8T TM262L01MESE8T PLC controller 24 V DC
Conformity certificate 3342744 Schneider Electric TM262L01MESE8T TM262L01MESE8T PLC controller 24 V DC
Description
This text is machine translated.








