
Number
Technical specifications
- Product type
PLC output module
- No. of outputs (max.)
4
- No. of transistor outputs (max.)
4
- Type
TM5SDO4TAFS
- Manufacturer part #
TM5SDO4TAFS
- Operating voltage
24 V DC
60 mm
33 mm
105 mm
0.25 W
TRUE
4
1.6-1.6 ms
DC
FALSE
2 A
TRUE
Other
Other
None
None
FALSE
FALSE
Level e
24-24 V
20.4-28.8 V
DC
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3342749 Schneider Electric TM5SDO4TAFS PLC output module 24 V DC
User & Safety Instructions
User & Safety Instructions 3342749 Schneider Electric TM5SDO4TAFS PLC output module 24 V DC
Information
Repairability/durability data sheet 3342749 Schneider Electric TM5SDO4TAFS PLC output module 24 V DC
Conformity certificate
Conformity certificate 3342749 Schneider Electric TM5SDO4TAFS PLC output module 24 V DC
Conformity certificate 3342749 Schneider Electric TM5SDO4TAFS PLC output module 24 V DC
Conformity certificate 3342749 Schneider Electric TM5SDO4TAFS PLC output module 24 V DC
Conformity certificate 3342749 Schneider Electric TM5SDO4TAFS PLC output module 24 V DC
Conformity certificate 3342749 Schneider Electric TM5SDO4TAFS PLC output module 24 V DC
Description
This text is machine translated.



