Schneider Electric EasyLogic APF is an active harmonic filter for stabilizing the electrical network. It offers harmonic reduction, power factor correction and network load balancing. The device is suitable for small to medium-sized business buildings and the light industry. With EasyLogic APF good harmonic attenuation can be achieved with a total distortion of current harmonics of less than 5%. This HMI is a color 7-inch touch screen that allows you to set various parameters and functions of the APF modules. It is used for single APF modules and multiple APF wall-mounted devices when connected in parallel. The device is light gray and has a height of 135 mm, a depth of 70.5 mm, a width of 192 mm and a weight of 1.5 kg. It conforms to IEC 62477-1, EN 61000-6-2, EN 61000-6-4 class A, IEEE Std 519-2014 and is certified with CE and RCM. Up to 8 modules can be connected in parallel per current transformer set. Each combination of different sizes is possible.
This text is machine translated.