Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
VBF02
8.1 A
3-pin
690 V AC
Screw-fit
-20 °C
+50 °C
Screw terminal
IP20
IP65
109 mm
60 mm
74 mm
(W x H x D) 60 x 74 x 109 mm
1 pc(s)
yes
User & Safety Instructions 2375009 Schneider Electric VBF02 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 60 x 74 x 109 mm
The necessary accessories are required to use the article as described.