
Technical specifications
- Design: Lockable
- Operating type: Rotary drive
- Locking with turning handle: 1 to 3 padlocks 4…8 mm
- Conventional thermal current 25 A.
- Mechanical life: 100000 cycles
- Dimensions of handle front panel: 60 x 60 mm
- Packaging type
Piece
- Product type
Circuit breaker
- Type
VBF1GE
- Current load
21.8 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Min. temperature
-20 °C
- Max. temperature
+50 °C
- Features
+ enclosure
- Connection
Screw terminal
IP65
- Depth
131 mm
- Width
90 mm
- Height
146 mm
- Dim
(W x H x D) 90 x 146 x 131 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2375013 Schneider Electric VBF1GE Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 90 x 146 x 131 mm Piece
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















