Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Circuit breaker
VBF4GE
57 A
3-pin
690 V AC
-20 °C
+50 °C
Screw terminal
IP65
152 mm
157 mm
180 mm
(W x H x D) 157 x 180 x 152 mm
1 pc(s)
yes
User & Safety Instructions 2375019 Schneider Electric VBF4GE Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 157 x 180 x 152 mm Piec
The necessary accessories are required to use the article as described.