
Technical specifications
- Description of poles: 3P
- Operating type: Rotary drive
- Rated operating voltage UE: 690 V AC 50/60 Hz
- Performance: High performance
- Dimensions of the front panel: 60 x 60 mm
- Packaging type
Piece
- Product type
Kill switch
- Switch/button features
for emergency power-off
- Print motif
EMERGENCY STOP
- Contact type
3 makers
- Factory colour
Red
Yellow
- Connection
Screw terminal
Screws
Clip
- Type
Lockable; PVC-free
- Functions
Mechanical lock
- Weight
0.44 kg
- Durability
30000 cycles
- Width
60 mm
- Height
83 mm
- Switching voltage
690 V
- Switching current (max.)
41.5 A
- Min. temperature
-20 °C
- Max. temperature
+50 °C
IP20
IP65
- Type
VCCF3
- Content
1 pc(s)
- Dim
(W x H) 60 mm x 83 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2373900 Schneider Electric VCCF3 Kill switch for emergency power-off 690 V 41.5 A 3 makers IP20, IP65 1 pc(s) Piece
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















