Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Kill switch
lockable
EMERGENCY STOP
3 makers
Red
Yellow
Screw terminal
Lockable; halogen-free; PVC-free
22.5 mm
Mechanical lock
0.22 kg
100000 cycles
60 mm
74 mm
690 V
8.1 A
-20 °C
+50 °C
IP20
IP65
VCD02
1 pc(s)
(W x H) 60 mm x 74 mm
yes
User & Safety Instructions 2373906 Schneider Electric VCD02 Kill switch lockable 690 V 8.1 A 3 makers IP20, IP65 1 pc(s) Single