Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Kill switch
for emergency power-off
O I
3 makers
Red
Yellow
Screw terminal
Lockable; halogen-free; PVC-free
Mechanical lock
0.25 kg
100000 cycles
60 mm
74 mm
690 V
8.1 A
-20 °C
+50 °C
IP20
IP65
VCF02
1 pc(s)
(W x H) 60 mm x 74 mm
yes
User & Safety Instructions 2373913 Schneider Electric VCF02 Kill switch for emergency power-off 690 V 8.1 A 3 makers IP20, IP65 1 pc(s) Piece