Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Kill switch
lockable
EMERGENCY STOP
Red
Yellow
Screw terminal
Lockable
Mechanical lock
0.5 kg
100000 cycles
131 mm
90 mm
146 mm
690 V
14.5 A
-20 °C
+50 °C
IP65
VCF0GE
1 pc(s)
(L x W x H) 131 x 90 x 146 mm
yes
User & Safety Instructions 2373915 Schneider Electric VCF0GE Kill switch lockable 690 V 14.5 A IP65 1 pc(s) Piece