Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Kill switch
lockable
EMERGENCY STOP
3 makers
Red
Yellow
Screw terminal
Lockable; PVC-free
Mechanical lock
0.56 kg
30000 cycles
60 mm
83 mm
690 V
41.5 A
-20 °C
+50 °C
IP20
IP65
VCF3
1 pc(s)
(W x H) 60 mm x 83 mm
yes
User & Safety Instructions 2373918 Schneider Electric VCF3 Kill switch lockable 690 V 41.5 A 3 makers IP20, IP65 1 pc(s)