
Number
Technical specifications
- Packaging type
Piece
- Product type
Isolator switch
- Content
1 pc(s)
- Type
VLS3P032D1
0
0
32 A
3
0-690 V
50 kA
IP20
0
1
FALSE
Screw connection
FALSE
TRUE
FALSE
FALSE
15 kW
800 kA
FALSE
TRUE
FALSE
TRUE
FALSE
690 V
FALSE
FALSE
Complete device in housing
32 A
15 kW
FALSE
32 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3343886 Schneider Electric VLS3P032D1 VLS3P032D1 Isolator switch 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3343886 Schneider Electric VLS3P032D1 VLS3P032D1 Isolator switch 1 pc(s) Piece
Conformity certificate
Conformity certificate 3343886 Schneider Electric VLS3P032D1 VLS3P032D1 Isolator switch 1 pc(s) Piece
Conformity certificate 3343886 Schneider Electric VLS3P032D1 VLS3P032D1 Isolator switch 1 pc(s) Piece
Conformity certificate 3343886 Schneider Electric VLS3P032D1 VLS3P032D1 Isolator switch 1 pc(s) Piece
Conformity certificate 3343886 Schneider Electric VLS3P032D1 VLS3P032D1 Isolator switch 1 pc(s) Piece
Description
This text is machine translated.





