
Number
Total (€ 709.00 / piece)
€ 709.00
incl. VAT
14-day return policy included
Technical specifications
- Type of electrical accessories: Connecting cables
- Spare part: No.
- Accessories: Yes
- Product type
Hybrid cable extension
- Type
VW3EF132R200
- Manufacturer part #
VW3EF132R200
- Length
20 m
Connecting cable
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3757227 Schneider Electric VW3EF132R200 VW3EF132R200 Hybrid cable extension
User & Safety Instructions
User & Safety Instructions 3757227 Schneider Electric VW3EF132R200 VW3EF132R200 Hybrid cable extension
Description
Hybrid cable for motion-based automation with PacDrive 3. It is used as an extension of the VW3ED132Rxxx hybrid connecting cable between SH3 servo motor and LXM62 servo drive with OMC (one-motor cable). M17 connectors are provided at both cable ends for a quick connection. The cable cross-section is 4x 1.5 mm², 2x 0.75 mm² and 2x AWG24. The cable length is 20 m.
This text is machine translated.
This text is machine translated.















