
Number
Wiser blinds actuator 1way UP CCT5015-0002W
Technical specifications
- Product type
Window blinds/shutter actuator
- Series
Wiser
- Transfer Standard (Smart Home)
ZigBee
- Used at
Indoors
IP20
- Power supply (LOV)
mains-powered
- Operating voltage
220 V
240 V
- Channels
1
- Frequency
2.4 GHz
50 m
- Mounting type
Wall
- Factory colour
Dark grey
- Width
43 mm
- Height
43 mm
- Depth
22 mm
- Dim
(W x H x D) 43 x 43 x 22 mm
- Hub
Required
n.rel.
- Weight
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2842907 Schneider Electric Wiser CCT5015-0002W Window blinds/shutter actuator 1-channel Max. range (open field) 50 m CCT5015-000
User & Safety Instructions
User & Safety Instructions 2842907 Schneider Electric Wiser CCT5015-0002W Window blinds/shutter actuator 1-channel Max. range (open field) 50 m CCT5015-000
Description
This text is machine translated.

