
Number
Highlights & Details
Wiser, room thermostat with touch-display, black
Technical specifications
- Product type
Room thermostat
- Series
Wiser
Zigbee
- Transfer Standard (Smart Home)
ZigBee
- Used at
Indoors
- Data transfer (Smart Home)
Wireless
- Frequency
2.4 GHz
- Mounting type
Surface-mount
- Hub
Required
- Data exchange
Bidirectional (bi)
- Weight
0.161 kg
Surface mounted (plaster)
Basic element with complete housing
White
Untreated
TRUE
Thermoplastic
FALSE
TRUE
FALSE
TRUE
Plastic
None
FALSE
FALSE
TRUE
TRUE
FALSE
IP20
TRUE
FALSE
Glossy
TRUE
FALSE
TRUE
VI
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3343783 Schneider Electric Wiser CCTFR6401 Room thermostat CCTFR6401
User & Safety Instructions
User & Safety Instructions 3343783 Schneider Electric Wiser CCTFR6401 Room thermostat CCTFR6401
Information
Repairability/durability data sheet 3343783 Schneider Electric Wiser CCTFR6401 Room thermostat CCTFR6401
Conformity certificate
Conformity certificate 3343783 Schneider Electric Wiser CCTFR6401 Room thermostat CCTFR6401
Description
This text is machine translated.









