
Number
Technical specifications
- Packaging type
Piece
- Product type
Corded remote control
- Operation type
3-button
- Factory colour
Yellow
- Case colour
Yellow
- Button Ø
40 mm
- Print motif
EMERGENCY STOP
- Functions
Mechanical lock
- Content
1 pc(s)
- Type
XACB3291
- Material
Fibreglass reinforced polyester
- Type
Harmony XAC
85
265 mm
74.5 mm
2
Yellow
TRUE
Plastic
1
Transport - hoist
IP65
13
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2933299 Schneider Electric XACB3291 Corded remote control 3-button Yellow 1 pc(s) Piece
Datasheet 2933299 Schneider Electric XACB3291 Corded remote control 3-button Yellow 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2933299 Schneider Electric XACB3291 Corded remote control 3-button Yellow 1 pc(s) Piece
Description
This text is machine translated.
















