
Number
Highlights & Details
Illuminated emergency-off/emergency-stop button in housing, 2 LEDs white/red, 24 V, 1 normally open contact, 2 normally closed contact
- Complete control station
Technical specifications
- Red actuator profile: 32 mm square
- Product type
Kill switch/EPO button
- Switch/button features
+ enclosure
illuminable
- Print motif
EMERGENCY STOP
- Lighting type
LED
- Bulb type
LED (monochrome)
- Colour
White
Red
- Contact material
Silver alloy
- Contact type
1 maker
2 breakers
- Factory colour
Yellow
Red
Grey
- Connection
Screw terminal
- Type
Mushroom head: Square 32 mm
- Recess diameter
22 mm
- Functions
latch
- Weight
0.1911 kg
- Durability
300000 cycles
- Electrical lifespan
1 000 000 cycles
- Length
53 mm
- Width
96 mm
- Height
68 mm
- Switching voltage
24 V
- Switching current (max.)
6 A
- Min. temperature
-40 °C
- Max. temperature
70 °C
IP66
IP67
IP69
IP69K
- Type
XALK84W3BG
- Content
1 pc(s)
- Dim
(L x W x H) 53 x 96 x 68 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2248295 Schneider Electric XALK84W3BG Kill switch/EPO button + enclosure, illuminable 24 V 6 A 1 maker, 2 breakers IP66, IP67, I
User & Safety Instructions
User & Safety Instructions 2248295 Schneider Electric XALK84W3BG Kill switch/EPO button + enclosure, illuminable 24 V 6 A 1 maker, 2 breakers IP66, IP67, I
Conformity certificate
Conformity certificate 2248295 Schneider Electric XALK84W3BG Kill switch/EPO button + enclosure, illuminable 24 V 6 A 1 maker, 2 breakers IP66, IP67, I
Conformity certificate 2248295 Schneider Electric XALK84W3BG Kill switch/EPO button + enclosure, illuminable 24 V 6 A 1 maker, 2 breakers IP66, IP67, I
Description
This text is machine translated.




