
Number
Total (€ 41.17 / piece)
€ 41.17
plus VAT.
14-day return policy included
Technical specifications
- IK03 COMPLIES WITH IEC 50102 NEMA 13 NEMA 4X
- Product type
Mushroom head switch
- Switch/button features
Front ring (steel)
+ kill switch
round
reset function
- Unlocking mechanism
Turn
- Print motif
None
- Lighting type
None
- Contact material
Metal
- Contact type
1 breaker
1 maker
- Factory colour
Red
- Connection
Screws
- Recess diameter
22.5 mm
- Functions
Mechanical lock
latch
- Weight
0.1365 kg
- Button Ø
40 mm
- Durability
300000 cycles
- Length
82 mm
- Width
40 mm
- Height
47 mm
- (Ø)
40 mm
- Switching voltage
120 V AC
- Switching current (max.)
6 A
- Min. temperature
-40 °C
- Max. temperature
+70 °C
IP66
IP67
IP69
IP69K
- Type
XB4BS8445
- Content
1 pc(s)
- Dim
(Ø x H) 40 mm x 47 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 444889 Schneider Electric XB4BS8445 Mushroom head switch Front ring (steel), + kill switch, round, reset function 120 V AC 6 A
Description
Scope of delivery
- Mounting flange and auxiliary switch block.
- This text is machine translated.
Hints
Turn to trigger


