
Technical specifications
- Material: Chrome-coated metal; Zamak
- Packaging type
Piece
- Product type
Pushbutton
- Switch/button features
reset function
- Print motif
Blank
- Lighting type
None
- Contact material
Silver alloy
- Contact type
1 maker
- Actuating force
3.8 N
- Factory colour
Green
Chrome
- Connection
Screw terminal
Screws
- Type
Flush; complete
- Recess diameter
30.5 mm
- Functions
momentary
- Weight
0.12 kg
- Button Ø
30 mm
- Durability
10000000 cycles
- Length
55 mm
- Width
36.6 mm
- Height
47 mm
- (Ø)
30.5 mm
- Switching voltage
600 V
- Switching current (max.)
3 A
- Min. temperature
-40 °C
- Max. temperature
+70 °C
IP66
IP67
IP69
IP69K
- Compatible with (details)
ZBYF...
ZBZF32
ZBZF33
- Type
XB4FA31
- Content
1 pc(s)
- Dim
(Ø x H) 30.5 mm x 47 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2373802 Schneider Electric XB4FA31 Pushbutton reset function 600 V 3 A 1 maker IP66, IP67, IP69, IP69K 1 pc(s) Piece










