
Technical specifications
- Material: Chrome-coated metal; Zamak
- Tightening torque 0.8…1.2 Nm
- Operating position information: 2 positions 90°
- Operation of the contacts: Graduated switching
- Contact material: Silver alloy (AG/Ni)
- Packaging type
Piece
- Product type
Selector switch
- Operation type
Rotary switch
- Colour
Black
- Factory colour
Black
- Case colour
Chrome
- Connection
Screw terminal
- Shape
Round
- Functions
latch
- Contact type
1 maker
- Durability
1 000 000 cycles
- Recess diameter
30.5 mm
- Type
Complete; flush; standard handle
IP66
IP67
IP69
IP69K
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Switching voltage
600 V
- Switching current (max.)
6 A
- Switching angle
2 x 90 °
- Width
36.6 mm
- Height
47 mm
- (Ø)
30 mm
- Content
1 pc(s)
- Dim
(Ø x H) 30 mm x 47 mm
- Weight
95 g
- Depth
70 mm
- Type
XB4FD21
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2373810 Schneider Electric XB4FD21 XB4FD21 Selector switch Rotary switch Black 2 x 90 ° 1 pc(s) Piece










