
Technical specifications
- Material: Chrome-coated metal; Zamak
- Tightening torque 0.8…1.2 Nm
- Operating position information: 2 positions 90°
- Operation of the contacts: Graduated switching
- Contact material: Silver alloy (AG/Ni)
- Packaging type
Piece
- Product type
Selector switch
- Switch/button features
Front ring (chrome plated)
- Lighting type
None
- Operation type
Toggle
- Factory colour
Black
- Case colour
Chrome
- Connection
Screw terminal
- Shape
Round
- Front panel cut-out
30.5 mm mm
- Functions
latch
- Contact type
1 maker
- Durability
1 000 000 cycles
- Recess diameter
30.5 mm
- Type
Complete; flush; long handle
IP66
IP67
IP69
IP69K
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Switching voltage
600 V
- Switching current (max.)
6 A
- Switching angle
1 x 90 °
- Width
36.6 mm
- Height
48 mm
- Content
1 pc(s)
- Dim
(W x H x D) 36.6 x 48 x 100 mm
- Weight
96 g
- Depth
100 mm
- Type
XB4FJ21
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2373820 Schneider Electric XB4FJ21 XB4FJ21 Selector switch Front ring (chrome plated) Toggle Black 1 x 90 ° 1 pc(s) Piece










