
Technical specifications
- Material: Chrome-coated metal; Zamak
- Nominal auxiliary voltage [UH,nom]: 24 V AC/DC at 50/60 Hz
- Tightening torque 0.8…1.2 Nm
- Power consumption: 18 mA
- Operating position information: 2 positions 90°
- Operation of the contacts: Graduated switching
- Contact material: Silver alloy (AG/Ni)
- Packaging type
Piece
- Product type
Selector switch
- Switch/button features
illuminable
- Lighting type
Continuous light
- Bulb type
LED (monochrome)
- Operation type
Rotary switch
- Colour
Green
- Factory colour
Green
- Case colour
Chrome
- Connection
Screw terminal
- Shape
Round
- Front panel cut-out
30.5 mm mm
- Functions
latch
- Contact type
1 maker
1 breaker
- Durability
1 000 000 cycles
- Electrical lifespan
100000 h
- Recess diameter
30.5 mm
- Type
Complete; flush; standard handle
IP66
IP67
IP69
IP69K
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Switching voltage
600 V
- Switching current (max.)
6 A
- Switching angle
1 x 90 °
- Switch position
Off/On
- Width
36.6 mm
- Height
53 mm
- Content
1 pc(s)
- Dim
(W x H x D) 36.6 x 53 x 69.5 mm
- Weight
151 g
- Depth
69.5 mm
- Type
XB4FK123B5
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2373823 Schneider Electric XB4FK123B5 XB4FK123B5 Selector switch illuminable Rotary switch Green 1 x 90 ° 1 pc(s) Piece
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














