
Technical specifications
- Material: Chrome-coated metal; Zamak
- Nominal auxiliary voltage [UH,nom]: 24 V AC/DC at 50/60 Hz
- Tightening torque 0.8…1.2 Nm
- Power consumption: 18 mA
- Packaging type
Piece
- Product type
Illuminated alerter
- Switch/button features
illuminable
- Lighting type
Continuous light
- Bulb type
LED (monochrome)
- Colour
White
- Factory colour
White
- Case colour
Chrome
- Connection
Screw terminal
- Shape
Round
- Electrical lifespan
100000 h
- Recess diameter
30.5 mm
- Type
Complete; Flush
IP66
IP67
IP69
IP69K
- Min. temperature
-40 °C
- Max. temperature
+55 °C
- (Ø)
30 mm
- Content
1 pc(s)
- Dim
(Ø) 30 mm
- Weight
112 g
- Type
XB4FVB1
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2374898 Schneider Electric XB4FVB1 XB4FVB1 Illuminated alerter illuminable White 1 pc(s) Piece
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













