There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Kill switch
Front ring (steel)
+ kill switch
round
reset function
lockable
Turn
None
None
2 breakers
Red
Screw terminal
22 mm
Mechanical lock
latch
0.0756 kg
40 mm
300000 cycles
82 mm
40 mm
43 mm
120 V AC
6 A
-40 °C
+70 °C
IP66
IP67
IP69
IP69K
XB5AS8444
1 pc(s)
(L x W x H) 82 x 40 x 43 mm
yes
User & Safety Instructions 1983553 Schneider Electric XB5AS8444 Kill switch Front ring (steel), + kill switch, round, reset function, lockable 120 V AC 6 A