
Number
Technical specifications
- Product type
Kill switch
- Switch/button features
illuminable
- Unlocking mechanism
Turn
- Print motif
EMERGENCY STOP
- Lighting type
LED
- Bulb type
LED (monochrome)
- Colour
White
Red
- Contact material
AgNi
- Contact type
1 maker
2 breakers
- Connection
Screw terminal
- Recess diameter
22 mm
- Weight
0.1229 kg
- Min. temperature
-40 °C
- Max. temperature
+70 °C
IP69K
- Type
XB5AS84W3B41
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2972539 Schneider Electric XB5AS84W3B41 Kill switch illuminable 1 maker, 2 breakers IP69K 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2972539 Schneider Electric XB5AS84W3B41 Kill switch illuminable 1 maker, 2 breakers IP69K 1 pc(s)
Information
Information 2972539 Schneider Electric XB5AS84W3B41 Kill switch illuminable 1 maker, 2 breakers IP69K 1 pc(s)
Description
This text is machine translated.






