
Technical specifications
- Material: Dark gray plastic
- Packaging type
Piece
- Product type
Pushbutton
- Switch/button features
reset function
- Print motif
Blank
- Lighting type
None
- Contact material
Silver alloy
- Contact type
1 breaker
- Actuating force
3.5 N
- Factory colour
Red
Dark grey
- Connection
Screw terminal
- Type
Flush; complete
- Recess diameter
30.5 mm
- Functions
momentary
- Button Ø
30 mm
- Durability
10000000 cycles
- Length
55 mm
- Width
36.6 mm
- Height
42 mm
- (Ø)
30.5 mm
- Switching voltage
600 V
- Switching current (max.)
3 A
- Min. temperature
-40 °C
- Max. temperature
+70 °C
IP66
IP67
IP69
IP69K
- Compatible with (details)
ZBYF2101
ZBYF4101
ZBYF6101
ZBYF6102
ZBZF32
ZBZF33
ZB4FBZ007
- Type
XB5FA42
- Content
1 pc(s)
- Dim
(Ø x H) 30.5 mm x 42 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2373732 Schneider Electric XB5FA42 Pushbutton reset function 600 V 3 A 1 breaker IP66, IP67, IP69, IP69K 1 pc(s) Piece
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













