CONTROLLERS. Product series: Harmony XDA - Product or component type: Complete joystick control unit - short description of the device: XD4 - Holding collar material: zamak - Mounting diameter: 30 mm - Operating position information: 2 positions - Operating direction information: 2 directions - Construction and type of connection: 1s+1NC - Operation of the contacts: Graduated switching - Connections - Terminals: Terminals with screw clamping : <= 2 x 1.5 mm² with cable end in accordance with EN 60947-1, terminals with screw clamp : >= 1 x 0.22 mm² without cable end in accordance with EN 60947-1.
This text is machine translated.