With the Modicon modular safety controller XPSMCM, security applications can be easily configured and the system can be flexibly expanded with modules according to the application. This central unit (CPU) version 1 is the basic module, which is required for every safety system on machines and systems. The CPU is used to process the configured security application. 8 secure digital inputs, 2 safe OSSD output pairs and 2 status outputs are available. Up to 14 expansion modules enable the connection in the overall configuration of up to 128 safe input and 16 safe output pairs, 32 message outputs, as well as speed measurement. Diagnostic communication with the connected PLC is possible via the optional fieldbus expansion. Optionally, a memory card with the saved configuration can be inserted at the back of the module. The achievable safety level is PL e in category 4 or SIL 3. LED displays provide status messages for the system and for each input and output. The configuration is done by the user with the free available software SoSafe Configurable via USB-connection from the PC. Expansion modules can be connected directly using the provided rear bus connector. This CPU order number is therefore particularly suitable for larger applications where extensions are provided. Supply voltage is 24 VDC. The module has removable screw terminals and has a width of 22.5 mm. Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.
This text is machine translated.