The Harmony XV4, XV6 and XVB7 modular light columns are visual and audible signal devices that reliably indicate the operation or status of a machine or application. The signal towers with a diameter of either 40 mm, 60 mm or 70 mm are characterized apart from their modern design by an energy-saving LED technology with optimum brightness, which enables an excellent 360 degree visibility. The simple, tool-free mounting makes these robust light columns suitable for a wide range of applications, such as automotive, machine tools and conveyor systems, and for use in harsh environments. This plastic mounting plate in silver including 100mm tube is compatible with Harmony XV4, XV6 and XVB7 light columns. The cable input for the connection is at the bottom of the plate. For installation of a complete signal tower there is a large selection of base, light and acoustic elements as well as flexible mounting accessories available. Due to the large number of available product standards and certifications, suitable for the international application You can also get detailed information on material content, environmental impact and recycling that support your sustainability goals.
This text is machine translated.