
Number
Technical specifications
- Product type
Auxiliary switch
- Type
ZB2BE102
- Contact type
1 breaker
- Auxiliary contact type
1 breaker
- Permanent current (max.)
3 A
- Mounting type
Front
IP65
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Content
1 pc(s)
- Factory colour
Multicolour
- Weight
0.0220 kg
Front fastening
Top mounting and integrable
None
Screw connection
1
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2972564 Schneider Electric ZB2BE102 Auxiliary switch 1 breaker 1 pc(s)
Datasheet 2972564 Schneider Electric ZB2BE102 Auxiliary switch 1 breaker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2972564 Schneider Electric ZB2BE102 Auxiliary switch 1 breaker 1 pc(s)
User & Safety Instructions 2972564 Schneider Electric ZB2BE102 Auxiliary switch 1 breaker 1 pc(s)
Information
Information 2972564 Schneider Electric ZB2BE102 Auxiliary switch 1 breaker 1 pc(s)
Information 2972564 Schneider Electric ZB2BE102 Auxiliary switch 1 breaker 1 pc(s)
Information 2972564 Schneider Electric ZB2BE102 Auxiliary switch 1 breaker 1 pc(s)




