
Number
Technical specifications
- Packaging type
Piece
- Product type
Double head pushbutton
- Switch/button features
Planar
- Lighting type
None
- Operation type
2-button
- Factory colour
White
Black
- Print motif
None
- Connection
External contact
- Unlocking mechanism
Push
- Front panel cut-out
22.5 mm
- Functions
momentary
- Recess diameter
22.5 mm
- Type
flat
IP67
IP69
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Weight
56 g
- Type
Harmony ZB4BA7120
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 448322 Schneider Electric ZB4BA7120 Harmony ZB4BA7120 Double head pushbutton Planar 2-button White, Black Push 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 448322 Schneider Electric ZB4BA7120 Harmony ZB4BA7120 Double head pushbutton Planar 2-button White, Black Push 1 pc(s) Piece

