There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Selector head
Front ring (steel)
None
Rotary switch
Black
Chrome
Turn
22.5 mm mm
momentary
22 mm
IP67
IP69
IP69K
-40 °C
+70 °C
3 x +/- 45 °
29 mm
29 mm
22.5 mm
1 pc(s)
(Ø x H) 22.5 mm x 29 mm
0.04 kg
44 mm
ZB4BD8
yes
User & Safety Instructions 1981582 Schneider Electric ZB4BD8 ZB4BD8 Selector head Front ring (steel) Rotary switch Black 3 x +/- 45 ° Turn 1 pc(s) Piece
The necessary accessories are required to use the article as described.