
Number
Technical specifications
- Packaging type
Piece
- Product type
Key switch
- Switch/button features
lockable
- Lighting type
None
- Operation type
Key
- Factory colour
Black
- Case colour
Black
- Print motif
Arrow symbol
- Connection
External contact
- Key removal position
Off/On
- Unlocking mechanism
Key
- Shape
Round
- Front panel cut-out
22.5 mm
- Functions
latch
- Recess diameter
22.5 mm
IP69K
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Switching angle
2 x 90 °
- Switch position
2 x On/Off
- Width
29 mm
- Height
29 mm
- (Ø)
22.5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 22.5 mm x 29 mm
- Weight
0.098 kg
- Depth
72 mm
- Type
Harmony ZB4BG2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 448931 Schneider Electric ZB4BG2 Harmony ZB4BG2 Key switch lockable Key Black 2 x 90 ° Key 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 448931 Schneider Electric ZB4BG2 Harmony ZB4BG2 Key switch lockable Key Black 2 x 90 ° Key 1 pc(s) Piece
Description
Scope of delivery
- Includes 2 keys
- This text is machine translated.

