
Technical specifications
- Mechanical life: 1000000 cycles
- Mounting diameter 22 mm
- Operating position information: 3 positions +/- 45°
- Packaging type
Piece
- Product type
Selector switch front piece
- Switch/button features
illuminable
- Type
Standard; round; illuminated
- Material
Metal
- Factory colour
Chrome
Green
- Recess diameter
22 mm
- (Ø)
22 mm
- Dim
(Ø) 22 mm
- Compatible with (details)
LED-module
IP66
IP67
IP69
IP69K
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
ZB4BK1333
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2374437 Schneider Electric ZB4BK1333 ZB4BK1333 Selector switch front piece illuminable (Ø) 22 mm Chrome, Green 1 pc(s) Piece
What kind of Control & Warning Device Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















