
Technical specifications
- Mechanical life: 10000000 cycles
- Mounting diameter 30.5 mm
- Product type
Push button front piece
- Switch/button features
planar
reset function
- Type
Flush; round
- Material
Metal
- Factory colour
Chrome
Black
- Recess diameter
30.5 mm
- Print motif
Blank
- Connection
Screw terminal
- (Ø)
30.5 mm
- Dim
(Ø) 30.5 mm
IP66
IP67
IP69
IP69K
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
ZB4FA2
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2374944 Schneider Electric ZB4FA2 ZB4FA2 Push button front piece planar, reset function (Ø) 30.5 mm Blank Chrome, Black 1 pc(s)
What kind of Control & Warning Device Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















